Flir DM166 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 600V ac Max

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-1351
Mfr. Part No.:
DM166
Brand:
FLIR
Find similar products by selecting one or more attributes.
Select all

Brand

FLIR

Multimeter Type

Handheld

Display Type

Digital

Model Number p

DM166

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature, Thermal Imaging

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Resistance Measurement

60MΩ

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum Capacitance Measurement

10mF

Absolute Maximum Temperature Measurement

+400 °C, +752°F

True RMS

Yes

Maximum Frequency

50kHz

Safety Category Level

CAT III, CAT IV

Minimum Operating Temperature

-10°C

Best AC Voltage Accuracy

±0.7 %

Best Capacitance Measurement Accuracy

±2 %

Height

190mm

Length

86.4mm

Best AC Current Accuracy

±1 %

Dimensions

190 x 86.4 x 48.3mm

Weight

428.3g

Best Temperature Measurement Accuracy

±1 %

Best DC Voltage Accuracy

±0.3 %

Maximum Operating Temperature

+150°C

Best DC Current Accuracy

±0.7 %

Best Resistance Measurement Accuracy

±0.9 %

Width

48.3mm

Battery Type

AAA, LiPo

Safety Category Voltage

300 V, 600V